text.skipToContent text.skipToNavigation

Manufacturer Part #

STD80N10F7

N-Channel 100 V 10 mOhm STripFET™ VII DeepGATE™ Power Mosfet - DPAK

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 10mΩ
Rated Power Dissipation: 85W
Qg Gate Charge: 45nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 70A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 36ns
Rise Time: 32ns
Fall Time: 13ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.5V
Input Capacitance: 3100pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
52,500
Factory Stock:Factory Stock:
0
Total
$1,850.00
USD
Quantity
Web Price
2,500+
$0.74
Product Variant Information section