text.skipToContent text.skipToNavigation

Manufacturer Part #

STE40NC60

N-Channel 600 V 0.13 Ohm PowerMesh II MosFet - ISOTOP

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.13Ω
Rated Power Dissipation: 460|W
Qg Gate Charge: 430nC
Package Style:  ISOTOP
Mounting Method: Surface Mount
Pricing Section
Stock:
30
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Total
$360.00
USD
Quantity
Web Price
10
$36.00
30
$30.94
40
$30.55
100
$29.32
150+
$28.80
Product Variant Information section