text.skipToContent text.skipToNavigation

Manufacturer Part #

STF12N50M2

STF12N50M2 Series 500 V 0.38 Ohm 10 A N-Ch MDmesh II Plus™ Low Qg Power Mosfet

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1510
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 380mΩ
Rated Power Dissipation: 85|W
Qg Gate Charge: 15nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.88
USD
Quantity
Web Price
1
$1.88
75
$1.39
200
$1.29
750
$1.18
2,000+
$1.10
Product Variant Information section