
Manufacturer Part #
STF15N80K5
N-Channel 800 V 14 A 0.375 Ohm SuperMESH 5 Power Mosfet - TO-220
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 800V |
Drain-Source On Resistance-Max: | 375mΩ |
Rated Power Dissipation: | 35|W |
Qg Gate Charge: | 32nC |
Package Style: | TO-220FP (TO-220FPAB) |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Quantity
Web Price
1
$2.21
30
$1.97
100
$1.89
250
$1.84
750+
$1.77
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole