text.skipToContent text.skipToNavigation

Manufacturer Part #

STF18N65M5

TO 220 ISO FULL PACK IN LINE

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 710V
Drain-Source On Resistance-Max: 0.22Ω
Rated Power Dissipation: 25|W
Qg Gate Charge: 31nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$1,050.00
USD
Quantity
Web Price
1,000+
$1.05
Product Variant Information section