text.skipToContent text.skipToNavigation

Manufacturer Part #

STH260N6F6-2

H2PAK HC 2-3 LEADS

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.4mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 183nC
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,960.00
USD
Quantity
Web Price
1,000
$1.96
2,000
$1.59
3,000+
$1.57
Product Variant Information section