text.skipToContent text.skipToNavigation

Manufacturer Part #

STL10N60M2

N-Channel 600 V 5.5 A 0.66 Ohm MDmesh M2 Power Mosfet - POWER FLAT

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 660mΩ
Rated Power Dissipation: 48|W
Qg Gate Charge: 13.5nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$1,770.00
USD
Quantity
Web Price
3,000+
$0.59
Product Variant Information section