text.skipToContent text.skipToNavigation

Manufacturer Part #

STL130N6F7

STL130N6F7 Series 60V 0.0035 Ohm N-Ch STripFET™ F7 Power Mosfet - PowerFlat-5x6

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3.5mΩ
Rated Power Dissipation: 125|W
Qg Gate Charge: 42nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$2,280.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000+
$0.76
Product Variant Information section