text.skipToContent text.skipToNavigation

Manufacturer Part #

STL36N55M5

POWER FLAT MLPD 8X8 4L

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 550V
Drain-Source On Resistance-Max: 0.09Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 62nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$12,780.00
USD
Quantity
Web Price
3,000+
$4.26
Product Variant Information section