text.skipToContent text.skipToNavigation

Manufacturer Part #

STL42P4LLF6

P-Channel 40 V 15.5 mOhm typ 42A STripFET F6 DeepGATE Power Mosfet-PowerFLAT 5x6

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 75W
Qg Gate Charge: 22nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 42A
Turn-on Delay Time: 43ns
Turn-off Delay Time: 148ns
Rise Time: 47ns
Fall Time: 19ns
Gate Source Threshold: 2.5V
Input Capacitance: 2850pF
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
3,000
Factory Stock:Factory Stock:
0
Total
$1,755.00
USD
Quantity
Web Price
3,000+
$0.585