text.skipToContent text.skipToNavigation

Manufacturer Part #

STL45N65M5

N-Channel 650 V 86 mΩ 82 nC MDmesh™ M5 Power Mosfet - PowerFLAT 8x8HV

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 86mΩ
Rated Power Dissipation: 2.8|W
Qg Gate Charge: 82nC
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$11,940.00
USD
Quantity
Web Price
3,000+
$3.98
Product Variant Information section