text.skipToContent text.skipToNavigation

Manufacturer Part #

STL4P3LLH6

P-Channel 30 V 0.056 Ω 6 nC STripFET™ H6 DeepGATE™ Mosfet - PowerFLAT 2x2

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 56mΩ
Rated Power Dissipation: 2.4W
Qg Gate Charge: 6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4A
Turn-on Delay Time: 5.4ns
Turn-off Delay Time: 19.2ns
Rise Time: 5ns
Fall Time: 3.4ns
Gate Source Threshold: 2.5V
Input Capacitance: 639pF
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$840.00
USD
Quantity
Web Price
6,000+
$0.14
Product Variant Information section