text.skipToContent text.skipToNavigation

Manufacturer Part #

STL8DN10LF3

STL8DN10LF3 Series 100 V 35 mOhm Dual N-Ch STripFET™ F3 Power MOSFET -POWER FLAT

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 35mΩ
Rated Power Dissipation: 70|W
Qg Gate Charge: 20.5nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Stock:
9,000
Minimum Order:
3,000
Multiple Of:
3,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$2,340.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000+
$0.78
Product Variant Information section