text.skipToContent text.skipToNavigation

Manufacturer Part #

STP105N3LL

Single N-Channel 30 V 140 W 42 nC Silicon Through Hole Mosfet - TO-220-3

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 3.5mΩ
Rated Power Dissipation: 140W
Qg Gate Charge: 42nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 150A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 24.5ns
Rise Time: 91ns
Fall Time: 23.4ns
Gate Source Threshold: 2.7V
Technology: Si
Input Capacitance: 3500pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$730.00
USD
Quantity
Web Price
2,000+
$0.365
Product Variant Information section