text.skipToContent text.skipToNavigation

Manufacturer Part #

STP11NK40ZFP

Trans MOSFET N-CH 400V 9A 3-Pin(3+Tab) TO-220FP Tube

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 0.55Ω
Rated Power Dissipation: 30W
Qg Gate Charge: 32nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 9A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 40ns
Rise Time: 20ns
Fall Time: 18ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.75V
Input Capacitance: 930pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$795.00
USD
Quantity
Web Price
1,000+
$0.795
Product Variant Information section