text.skipToContent text.skipToNavigation

Manufacturer Part #

STP11NK50Z

Single N-Channel 500 V 125 W 68 nC Silicon Through Hole Mosfet - TO-220-3

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1732
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.52Ω
Rated Power Dissipation: 125W
Qg Gate Charge: 49nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 10A
Turn-on Delay Time: 14.5ns
Turn-off Delay Time: 41ns
Rise Time: 18ns
Fall Time: 15ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.75V
Input Capacitance: 1390pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
16,000
Factory Stock:Factory Stock:
0
Total
$34.75
USD
Quantity
Web Price
50
$0.695
200
$0.60
750
$0.58
1,500
$0.57
3,750+
$0.555
Product Variant Information section