text.skipToContent text.skipToNavigation

Manufacturer Part #

STP14NF10

N-Channel 100 V 0.13 Ω Flange Mount STripFET II Power MosFet - TO-220

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 130mΩ
Rated Power Dissipation: 60|W
Qg Gate Charge: 15.5nC
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Stock:
5,100
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$17.25
USD
Quantity
Web Price
50
$0.345
250
$0.285
1,000
$0.27
2,500
$0.265
6,250+
$0.255