text.skipToContent text.skipToNavigation

Manufacturer Part #

STP14NF10

N-Channel 100 V 0.13 Ω Flange Mount STripFET II Power MosFet - TO-220

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 130mΩ
Rated Power Dissipation: 60|W
Qg Gate Charge: 15.5nC
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Stock:
4,030
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.48
USD
Quantity
Web Price
1
$0.475
125
$0.42
400
$0.405
1,500
$0.39
5,000+
$0.38