text.skipToContent text.skipToNavigation

Manufacturer Part #

STP160N75F3

N-Channel 75 V 4 mOhm STripFET Flange Mount Power MosFet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP160N75F3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 4mΩ
Rated Power Dissipation: 330|W
Qg Gate Charge: 85nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$3,630.00
USD
Quantity
Web Price
50
$4.54
150
$3.86
250
$3.80
500
$3.71
1,000+
$3.63
Product Variant Information section