text.skipToContent text.skipToNavigation

Manufacturer Part #

STP160N75F3

N-Channel 75 V 4 mOhm STripFET Flange Mount Power MosFet - TO-220-3

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 4mΩ
Rated Power Dissipation: 330|W
Qg Gate Charge: 85nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$2,290.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$3.48
150
$2.57
250
$2.49
1,000
$2.29
1,500+
$2.23
Product Variant Information section