text.skipToContent text.skipToNavigation

Manufacturer Part #

STP180N10F3

N-Channel 100 V 5.1 mOhm STripFET™III Power Mosfet - TO-220

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 5.1mΩ
Rated Power Dissipation: 315|W
Qg Gate Charge: 114.6nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$2,710.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$3.35
150
$2.88
250
$2.83
1,000
$2.71
1,500+
$2.68
Product Variant Information section