text.skipToContent text.skipToNavigation

Manufacturer Part #

STP20NF06L

N-Channel 60 V 0.07 Ohm Flange Mount STripFET II Power MosFet - TO-220

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1311
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.07Ω
Rated Power Dissipation: 60W
Qg Gate Charge: 7.5nC
Gate-Source Voltage-Max [Vgss]: 18V
Drain Current: 20A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 20ns
Rise Time: 30ns
Fall Time: 6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 400pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

The STP20NF06L is a Power MOSFET is the latest development of STMicroelectronics unique “single feature size”™ strip-based process. The resulting transistor shows extremely high packing density for low onresistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.

Features:

  • Avalanche rugged technology
  • 100% avalanche tested
  • 175°C operating temperature
  • High dv/dt capability
  • application oriented characterization

Applications:

  • Switching application
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$990.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$0.60
200
$0.525
1,000
$0.505
2,000
$0.495
6,250+
$0.48
Product Variant Information section