text.skipToContent text.skipToNavigation

Manufacturer Part #

STP21N65M5

N-Channel 710 V 0.179 Ω 50 nC Flange Mount MDmesh™ V Power Mosfet - TO-220

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.179Ω
Rated Power Dissipation: 125W
Qg Gate Charge: 50nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 17A
Rise Time: 10ns
Fall Time: 12ns
Technology: MDmesh
Input Capacitance: 1950pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$1,820.00
USD
Quantity
Web Price
1,000+
$1.82
Product Variant Information section