text.skipToContent text.skipToNavigation

Manufacturer Part #

STP26NM60N

Single N-Channel 600 V 0.165 Ohm 60 nC 140 W Flange Mount Mosfet - TO-220-3

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2039
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.165Ω
Rated Power Dissipation: 140W
Qg Gate Charge: 60nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 20A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 85ns
Rise Time: 25ns
Fall Time: 50ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 5.87mm
Length: 10.4mm
Input Capacitance: 1800pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Stock:
1,000
Minimum Order:
50
Multiple Of:
50
1,000
Factory Stock:Factory Stock:
0
Total
$143.00
USD
Quantity
Web Price
50
$2.86
150
$2.47
500
$2.38
1,000
$2.34
2,000+
$2.29
Product Variant Information section