text.skipToContent text.skipToNavigation

Manufacturer Part #

STP38N65M5

N-Channel 650 V 95 mOhm Flange Mount MDmesh™ V Power Mosfet - TO-220

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1417
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 95mΩ
Rated Power Dissipation: 190|W
Qg Gate Charge: 71nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,290.00
USD
Quantity
Web Price
50
$3.98
150
$2.67
250
$2.56
500
$2.42
1,000+
$2.29
Product Variant Information section