text.skipToContent text.skipToNavigation

Manufacturer Part #

STP3N80K5

Single N-Channel 800 V 3.5 Ω 60 W Flange Mount Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 60|W
Qg Gate Charge: 9.5nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.76
USD
Quantity
Web Price
1
$0.755
75
$0.665
200
$0.645
750
$0.625
2,000+
$0.605
Product Variant Information section