text.skipToContent text.skipToNavigation

Manufacturer Part #

STP42N65M5

N-Channel 650 V 79 mΩ 100 nC Flange Mount MDmesh™ V Power MosFet - TO-220

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 79mΩ
Rated Power Dissipation: 190|W
Qg Gate Charge: 100nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The STP42N65M5 is a MDmesh™ V is a revolutionary Power MOSFET technology based on an innovative proprietary vertical process, which is combined with STMicroelectronics’ well-known PowerMESH™ horizontal layout structure.

The resulting product has extremely low on-resistance, which is unmatched among silicon-based Power MOSFETs, making it especially suitable for applications which require superior power density and outstanding efficiencies.

Features:

  • TO-220 worldwide best RDS(on)
  • Higher VDSS rating
  • High dv/dt capability
  • Excellent switching performance
  • Easy to drive
  • 100% avalanche tested

Applications:

  • Switching applications
Pricing Section
Stock:
950
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$291.50
USD
Quantity
Web Price
50
$5.83
100
$4.62
200
$4.46
250+
$4.41
Product Variant Information section