text.skipToContent text.skipToNavigation

Manufacturer Part #

STP4NK60Z

N-Channel 600 V 2 Ω SuperMESH Power MosFet - TO-220

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1243
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 70|W
Qg Gate Charge: 26nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Stock:
1,800
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$32.25
USD
Quantity
Web Price
50
$0.645
200
$0.565
1,000
$0.54
2,000
$0.53
6,250+
$0.515
Product Variant Information section