text.skipToContent text.skipToNavigation

Manufacturer Part #

STP55NF06FP

N-Channel 60 V 18 mΩ STripFET™ II Power MosFet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 30|W
Qg Gate Charge: 44.5nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
8,000
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.47
USD
Quantity
Web Price
1
$0.47
125
$0.41
300
$0.40
1,250
$0.385
3,000+
$0.375
Product Variant Information section