text.skipToContent text.skipToNavigation

Manufacturer Part #

STP6NK60ZFP

N-Channel 600 V 1.2Ω Zener-Protected SuperMESH™ Mosfet-TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 30|W
Qg Gate Charge: 46nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
50
Total
$1,120.00
USD
Quantity
Web Price
50
$0.68
200
$0.59
750
$0.57
1,500
$0.56
3,750+
$0.545
Product Variant Information section