text.skipToContent text.skipToNavigation

Manufacturer Part #

STP6NK90Z

N-Channel 900 V 2 Ω SuperMESH Power Mosfet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 140|W
Qg Gate Charge: 60.5nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The STP6NK90Z is a superMESH™ series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH™ layout.

In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs.

Features:

  • Extremely high dv/dt capability
  • 100% avalanche tested
  • Gate charge minimized
  • Very low intrinsic capacitances
  • Very good manufacturing repeatability

Applications:

  • Switching application
Pricing Section
Global Stock:
450
Germany (Online Only):
450
4,450
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$82.00
USD
Quantity
Web Price
50
$1.64
200
$1.06
750
$0.945
1,250
$0.905
2,500+
$0.855
Product Variant Information section