text.skipToContent text.skipToNavigation

Manufacturer Part #

STP6NK90ZFP

Single N-Channel 900 V 2 Ohm 60.5 nC 30 W Silicon Flange Mount Mosfet - TO-220FP

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 30W
Qg Gate Charge: 60.5nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 5.8A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 20ns
Rise Time: 45ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Technology: Si
Height - Max: 9.3mm
Length: 10.4mm
Input Capacitance: 1350pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$755.00
USD
Quantity
Web Price
50
$0.755
2,000
$0.615
3,000
$0.61
4,000+
$0.605
Product Variant Information section