Manufacturer Part #
STP75NF20
Single N-Channel 200 V 190 W 84 nC Silicon Through Hole Mosfet - TO-220-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STP75NF20 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 200V |
| Drain-Source On Resistance-Max: | 0.034Ω |
| Rated Power Dissipation: | 190W |
| Qg Gate Charge: | 84nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 75A |
| Turn-on Delay Time: | 53ns |
| Turn-off Delay Time: | 75ns |
| Rise Time: | 33ns |
| Fall Time: | 29ns |
| Operating Temp Range: | -50°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | Si |
| Height - Max: | 9.52mm |
| Length: | 10.4mm |
| Input Capacitance: | 3260pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
50
$1.55
200
$1.53
750
$1.51
1,500
$1.50
3,750+
$1.47
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole