Manufacturer Part #
STP7N60M2
N-Channel 600 V 5 A 950 Ohm Through Hole MDmesh™ M2 Power Mosfet - TO-220
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STP7N60M2 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 950mΩ |
| Rated Power Dissipation: | 60|W |
| Qg Gate Charge: | 8.8nC |
| Package Style: | TO-220-3 (TO-220AB) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$0.54
250
$0.52
1,250
$0.505
2,500
$0.50
7,500+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)