text.skipToContent text.skipToNavigation

Manufacturer Part #

STP80NF06

N-Channel 60 V 0.008 Ohm Flange Mount STripFET II™ Power MOSFET - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1415
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.008Ω
Rated Power Dissipation: 300|W
Qg Gate Charge: 150nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
973
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.50
USD
Quantity
Web Price
1
$2.50
30
$2.25
125
$2.15
300
$2.09
1,250+
$2.00
Product Variant Information section