text.skipToContent text.skipToNavigation

Manufacturer Part #

STP80NF10FP

N-Channel 100 V 15 mΩ Flange Mount STripFET™ II Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 15mΩ
Rated Power Dissipation: 45|W
Qg Gate Charge: 189nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$90.00
USD
Quantity
Web Price
50
$1.80
200
$1.14
500
$1.06
1,250
$0.98
2,000+
$0.94
Product Variant Information section