text.skipToContent text.skipToNavigation

Manufacturer Part #

STP80NF55-06FP

55V, 60A, 6.5MOHM, N-CHANNEL, TO0220FP

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 6.5mΩ
Rated Power Dissipation: 45|W
Qg Gate Charge: 142nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.96
USD
Quantity
Web Price
1
$0.96
50
$0.855
200
$0.825
500
$0.80
2,000+
$0.77
Product Variant Information section