text.skipToContent text.skipToNavigation

Manufacturer Part #

STP80NF55-06FP

55V, 60A, 6.5MOHM, N-CHANNEL, TO0220FP

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 6.5mΩ
Rated Power Dissipation: 45|W
Qg Gate Charge: 142nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Stock:
1,500
Minimum Order:
50
Multiple Of:
50
31,600
Factory Stock:Factory Stock:
0
Total
$53.00
USD
Quantity
Web Price
50
$1.06
200
$0.915
750
$0.88
1,250
$0.865
2,500+
$0.85
Product Variant Information section