text.skipToContent text.skipToNavigation

Manufacturer Part #

STT5N2VH5

N-Channel 20 V 0.04 Ohm 1.6 W SMT Power Mosfet - SOT-23-6L

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1823
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.04Ω
Rated Power Dissipation: 1.6|W
Qg Gate Charge: 6nC
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$2,640.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.545
6,000
$0.44
9,000+
$0.435
Product Variant Information section