text.skipToContent text.skipToNavigation

Manufacturer Part #

STW12N120K5

TO 247

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 0.69Ω
Rated Power Dissipation: 250W
Qg Gate Charge: 44.2nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 12A
Turn-on Delay Time: 23ns
Turn-off Delay Time: 68.5ns
Rise Time: 11ns
Fall Time: 18.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Technology: Si
Height - Max: 20.15mm
Length: 15.75mm
Input Capacitance: 1370pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$6.12
USD
Quantity
Web Price
1
$6.12
15
$5.51
40
$5.30
125
$5.07
300+
$4.90
Product Variant Information section