text.skipToContent text.skipToNavigation

Manufacturer Part #

STW26NM50

N-Channel 500 V 120 mOhm Flange Mount MDmesh Power Mosfet - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.12Ω
Rated Power Dissipation: 313|W
Qg Gate Charge: 106nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
300
Germany (Online Only):
300
600
Factory Stock:Factory Stock:
0
Minimum Order:
30
Multiple Of:
30
Total
$171.30
USD
Quantity
Web Price
30
$5.71
90
$3.71
150
$3.53
600
$3.09
900+
$2.97
Product Variant Information section