text.skipToContent text.skipToNavigation

Manufacturer Part #

STW62N65M5

STW62N65M5 Series 650 V 0.049 Ohm N-Channel MDmesh™ M5 Power MOSFET - TO-247

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 49mΩ
Rated Power Dissipation: 330|W
Qg Gate Charge: 142nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$5,340.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
30
$11.12
90
$9.51
150
$9.34
300
$9.12
600+
$8.90
Product Variant Information section