text.skipToContent text.skipToNavigation

Manufacturer Part #

STW77N65M5

STW77N65M5 Series 650 V 0.033 Ohm 69 A N-Channel MDmesh™ V Power Mosfet-TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.038Ω
Rated Power Dissipation: 400|W
Qg Gate Charge: 185nC
Package Style:  TO-247-3
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
30
Multiple Of:
30
Total
$316.20
USD
Quantity
Web Price
30
$10.54
60
$8.78
90
$8.62
150+
$8.43