text.skipToContent text.skipToNavigation

Manufacturer Part #

STW9N150

N-Channel 1500 V 2.5 Ohm Flange Mount PowerMESH™ Power Mosfet -TO-247

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1500V
Drain-Source On Resistance-Max: 2.5Ω
Rated Power Dissipation: 320|W
Qg Gate Charge: 89.3nC
Package Style:  TO-247-3
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$9.71
USD
Quantity
Web Price
1
$9.71
10
$7.95
30
$7.23
100
$6.52
250+
$6.02