text.skipToContent text.skipToNavigation

Manufacturer Part #

STWA50N65DM2AG

MOSFET 650V 0.087 OHM

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 87mΩ
Rated Power Dissipation: 300W
Qg Gate Charge: 69nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 38A
Turn-on Delay Time: 22.5ns
Turn-off Delay Time: 89ns
Rise Time: 21ns
Fall Time: 10.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 3200pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,646.00
USD
Quantity
Web Price
30
$7.14
90
$5.09
150
$4.90
300
$4.65
600+
$4.41
Product Variant Information section