text.skipToContent text.skipToNavigation

Manufacturer Part #

SUD23N06-31-GE3

Single N-Channel 60 V 0.031 Ohms Surface Mount Power Mosfet - TO-252

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.031Ω
Rated Power Dissipation: 31.5|W
Qg Gate Charge: 6.5nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The SUD23N06-31-GE3 is a N-Channel 60 V (D-S), MOSFET.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a TO-252 package.

Features:

  • Halogen-free According to IEC 61249-2-21 Definition
  • TrenchFET® Power MOSFET
  • 100 % UIS Tested
  • Compliant to RoHS Directive 2002/95/EC

Applications:

  • DC/DC Converters
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
6,324,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$830.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000
$0.415
4,000
$0.395
6,000
$0.375
8,000+
$0.355
Product Variant Information section