text.skipToContent text.skipToNavigation

Manufacturer Part #

SUD23N06-31-GE3

Single N-Channel 60 V 0.031 Ohms Surface Mount Power Mosfet - TO-252

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.031Ω
Rated Power Dissipation: 31.5|W
Qg Gate Charge: 6.5nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The SUD23N06-31-GE3 is a N-Channel 60 V (D-S), MOSFET.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a TO-252 package.

Features:

  • Halogen-free According to IEC 61249-2-21 Definition
  • TrenchFET® Power MOSFET
  • 100 % UIS Tested
  • Compliant to RoHS Directive 2002/95/EC

Applications:

  • DC/DC Converters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.96
USD
Quantity
Web Price
1
$0.96
50
$0.68
100
$0.64
250
$0.59
500+
$0.555
Product Variant Information section