text.skipToContent text.skipToNavigation

Manufacturer Part #

VMK165-007T

Dual N-Channel 70 V 165 A 7 mOhm 390 W Mosfet Module - TO-240A

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 70V
Drain-Source On Resistance-Max: 7mΩ
Rated Power Dissipation: 390|W
Qg Gate Charge: 480nC
Package Style:  TO-240AA
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
12
Multiple Of:
6
Total
$696.24
USD
Quantity
Web Price
6
$58.02
18
$50.28
24
$49.56
60
$47.36
90+
$46.42
Product Variant Information section