text.skipToContent text.skipToNavigation

Manufacturer Part #

VMO580-02F

Single N-Channel 200 V 3.8 mOhm 210 ns t(on) HipPerFET Module

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 3.8mΩ
Qg Gate Charge: 2750nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4
Multiple Of:
2
Total
$703.36
USD
Quantity
Web Price
2
$175.84
6
$156.34
8
$153.41
20
$144.46
30+
$140.67
Product Variant Information section