text.skipToContent text.skipToNavigation

Manufacturer Part #

VN0606L-G

N-Channel 60 V 3 Ohm 1 W Through Hole Mosfet - TO-92

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 1W
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 330mA
Turn-on Delay Time: 10ns
Turn-off Delay Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Technology: DMOS
Input Capacitance: 50pF
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$705.00
USD
Quantity
Web Price
1,000
$0.705
2,000
$0.58
3,000
$0.575
4,000
$0.57
5,000+
$0.565
Product Variant Information section